
980-8672-035 | |
|---|---|
DigiKey Part Number | 1003-980-8672-035-ND |
Manufacturer | |
Manufacturer Product Number | 980-8672-035 |
Description | ADPT R/A 19WAY-13MM FLEX TUBE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Adapter, 90° End Bell For Conduit Tubing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Adapter, 90° End Bell | |
For Use With/Related Products | Conduit Tubing | |
Material | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2 332,76956 Ft | 1 166 384,78 Ft |
| Unit Price without VAT: | 2 332,76956 Ft |
|---|---|
| Unit Price with VAT: | 2 962,61734 Ft |

