
EZ2N-0XL1-W4 | |
|---|---|
DigiKey Part Number | 4265-EZ2N-0XL1-W4-ND |
Manufacturer | |
Manufacturer Product Number | EZ2N-0XL1-W4 |
Description | OUT-OF-BAND REMOTE MANAGEMENT MO |
Customer Reference | |
Detailed Description | Remote Management Module 2.008" x 1.232" (51.00mm x 31.30mm) |
Datasheet | Datasheet |
Category | Size / Dimension 2.008" x 1.232" (51.00mm x 31.30mm) |
Manufacturer Innodisk USA Corporation | Form Factor Low Profile |
Packaging Bulk | Ethernet 10/100 |
Part Status Active | RS-232 (422, 485) 1 |
Function Remote Management Module | Watchdog Timer No |
Power (Watts) 1.125 W | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33 856,39000 Ft | 33 856,39 Ft |
| 10 | 28 403,46100 Ft | 284 034,61 Ft |
| 25 | 27 042,07240 Ft | 676 051,81 Ft |
| 100 | 25 546,08200 Ft | 2 554 608,20 Ft |
| Unit Price without VAT: | 33 856,39000 Ft |
|---|---|
| Unit Price with VAT: | 42 997,61530 Ft |

