
EMUC-B202-W1 | |
|---|---|
DigiKey Part Number | 4265-EMUC-B202-W1-ND |
Manufacturer | |
Manufacturer Product Number | EMUC-B202-W1 |
Description | MPCIE TO DUAL ISOLATED CANBUS 2. |
Customer Reference | |
Detailed Description | Mini-PCIe Isolated CANBus 2.004" x 1.181" (50.90mm x 30.00mm) |
Datasheet | Datasheet |
Category | Size / Dimension 2.004" x 1.181" (50.90mm x 30.00mm) |
Manufacturer Innodisk USA Corporation | Form Factor Mini PCIe |
Packaging Bulk | Expansion Site/Bus Mini-PCIe |
Part Status Active | USB USB 2.0 (1) |
Function Isolated CANBus | Watchdog Timer No |
Power (Watts) 3.33 W | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51 402,57000 Ft | 51 402,57 Ft |
| Unit Price without VAT: | 51 402,57000 Ft |
|---|---|
| Unit Price with VAT: | 65 281,26390 Ft |

