
EMPC-B2S1-W2 | |
|---|---|
DigiKey Part Number | 4265-EMPC-B2S1-W2-ND |
Manufacturer | |
Manufacturer Product Number | EMPC-B2S1-W2 |
Description | MPCIE TO DUAL ISOLATED CANBUS J1 |
Customer Reference | |
Detailed Description | Mini-PCIe Isolated CANBus 2.004" x 1.181" (50.90mm x 30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innodisk USA Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Isolated CANBus | |
Power (Watts) | 2.834 W | |
Cooling Type | - | |
Size / Dimension | 2.004" x 1.181" (50.90mm x 30.00mm) | |
Form Factor | Mini PCIe | |
Expansion Site/Bus | Mini-PCIe | |
Video Outputs | - | |
Ethernet | - | |
USB | - | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Video Core | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60 103,40000 Ft | 60 103,40 Ft |
| Unit Price without VAT: | 60 103,40000 Ft |
|---|---|
| Unit Price with VAT: | 76 331,31800 Ft |

