PCI Express Ethernet Card 3.149" x 0.866" (80.00mm x 22.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGPL-T102-C2

DigiKey Part Number
4265-EGPL-T102-C2-ND
Manufacturer
Manufacturer Product Number
EGPL-T102-C2
Description
M.2 2280 TO SINGLE 10GBE LAN MOD
Customer Reference
Detailed Description
PCI Express Ethernet Card 3.149" x 0.866" (80.00mm x 22.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
3.149" x 0.866" (80.00mm x 22.00mm)
Manufacturer
Innodisk USA Corporation
Form Factor
M.2
Packaging
Bulk
Expansion Site/Bus
PCI Express
Part Status
Active
Ethernet
GbE (1)
Function
Ethernet Card
Watchdog Timer
No
Power (Watts)
3.524 W
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HUF
Bulk
QuantityUnit PriceExt Price
1113 110,86000 Ft113 110,86 Ft
1097 875,17000 Ft978 751,70 Ft
2594 072,44400 Ft2 351 811,10 Ft
Manufacturers Standard Package
Unit Price without VAT:113 110,86000 Ft
Unit Price with VAT:143 650,79220 Ft