
EGPL-T102-C1 | |
|---|---|
DigiKey Part Number | 4265-EGPL-T102-C1-ND |
Manufacturer | |
Manufacturer Product Number | EGPL-T102-C1 |
Description | M.2 2280 TO SINGLE 10GBE LAN MOD |
Customer Reference | |
Detailed Description | PCI Express Ethernet Card 3.149" x 0.866" (80.00mm x 22.00mm) |
Datasheet | Datasheet |
Category | Size / Dimension 3.149" x 0.866" (80.00mm x 22.00mm) |
Manufacturer Innodisk USA Corporation | Form Factor M.2 |
Packaging Bulk | Expansion Site/Bus PCI Express |
Part Status Active | Ethernet GbE (1) |
Function Ethernet Card | Watchdog Timer No |
Power (Watts) 3.524 W | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113 110,86000 Ft | 113 110,86 Ft |
| 10 | 97 875,17000 Ft | 978 751,70 Ft |
| 25 | 94 072,44400 Ft | 2 351 811,10 Ft |
| Unit Price without VAT: | 113 110,86000 Ft |
|---|---|
| Unit Price with VAT: | 143 650,79220 Ft |

