
IPT60T065S7XTMA1 | |
|---|---|
DigiKey Part Number | 448-IPT60T065S7XTMA1TR-ND - Tape & Reel (TR) 448-IPT60T065S7XTMA1CT-ND - Cut Tape (CT) 448-IPT60T065S7XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPT60T065S7XTMA1 |
Description | HIGH POWER_NEW |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 8A (Tc) 167W (Tc) Surface Mount PG-HSOF-8-2 |
Datasheet | Datasheet |
EDA/CAD Models | IPT60T065S7XTMA1 Models |
Category | Rds On (Max) @ Id, Vgs 65mOhm @ 8A, 12V |
Mfr | Vgs(th) (Max) @ Id 4.5V @ 470µA |
Series | Gate Charge (Qg) (Max) @ Vgs 51 nC @ 12 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1932 pF @ 300 V |
FET Type | Power Dissipation (Max) 167W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-HSOF-8-2 |
Drive Voltage (Max Rds On, Min Rds On) 12V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 197,75000 Ft | 2 197,75 Ft |
| 10 | 1 469,23200 Ft | 14 692,32 Ft |
| 100 | 1 056,14030 Ft | 105 614,03 Ft |
| 500 | 880,03362 Ft | 440 016,81 Ft |
| 1 000 | 832,85054 Ft | 832 850,54 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 776,00466 Ft | 1 552 009,32 Ft |
| 4 000 | 736,10448 Ft | 2 944 417,92 Ft |
| Unit Price without VAT: | 2 197,75000 Ft |
|---|---|
| Unit Price with VAT: | 2 791,14250 Ft |


