FRAM (Ferroelectric RAM) Memory IC 1Mbit Parallel 90 ns 44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY15B101N-ZS60XM

DigiKey Part Number
448-CY15B101N-ZS60XM-ND
Manufacturer
Manufacturer Product Number
CY15B101N-ZS60XM
Description
IC FRAM 1MBIT PARALLEL 44TSOP II
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 1Mbit Parallel 90 ns 44-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
CY15B101N-ZS60XM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
64K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
90ns
Access Time
90 ns
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HUF
Tray
QuantityUnit PriceExt Price
27023 338,05207 Ft6 301 274,06 Ft
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23 338,05207 Ft
Unit Price with VAT:29 639,32613 Ft