BBY 53-02V E6327 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 2 204,42000 Ft
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 538 897
Unit Price: 1 549,55000 Ft
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 10 224
Unit Price: 2 742,45000 Ft
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 44 209
Unit Price: 5 580,22000 Ft
Datasheet
Varactors Single 6 V Surface Mount PG-SC79-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBY 53-02V E6327

DigiKey Part Number
BBY53-02VE6327-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BBY 53-02V E6327
Description
DIODE VARACTOR 6V SGL PG-SC79-2
Customer Reference
Detailed Description
Varactors Single 6 V Surface Mount PG-SC79-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Peak Reverse (Max)
6 V
Manufacturer
Infineon Technologies
Diode Type
Single
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Capacitance @ Vr, F
3.1pF @ 3V, 1MHz
Package / Case
SC-79, SOD-523
Capacitance Ratio
2.6
Supplier Device Package
PG-SC79-2
Capacitance Ratio Condition
C1/C3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMV1247-079LFSkyworks Solutions Inc.0863-1136-1-ND2 204,42000 FtSimilar
SMV1249-079LFSkyworks Solutions Inc.538 897863-1137-1-ND1 549,55000 FtSimilar
SMV1253-079LFSkyworks Solutions Inc.10 224863-SMV1253-079LFCT-ND2 742,45000 FtSimilar
SMV1255-079LFSkyworks Solutions Inc.44 209863-1138-1-ND5 580,22000 FtSimilar
Obsolete
This product is no longer manufactured. View Substitutes