Parametric Equivalent

BAR 88-02V E6327 | |
|---|---|
DigiKey Part Number | BAR88-02VE6327-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAR 88-02V E6327 |
Description | RF DIODE PIN 80V 250MW PG-SC79-2 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 80V 100 mA 250 mW PG-SC79-2 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.4pF @ 1V, 1MHz |
Manufacturer Infineon Technologies | Resistance @ If, F 600mOhm @ 10mA, 100MHz |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 250 mW |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Diode Type PIN - Single | Package / Case SC-79, SOD-523 |
Voltage - Peak Reverse (Max) 80V | Supplier Device Package PG-SC79-2 |
Current - Max 100 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAR8802VH6327XTSA1 | Infineon Technologies | 256 | BAR8802VH6327XTSA1CT-ND | 61,49000 Ft | Parametric Equivalent |


