New at DigiKey
Image for CF880-15-03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF880-15-03

DigiKey Part Number
4903-CF880-15-03-ND
4903-CF880-15-03-DS-ND
Manufacturer
Manufacturer Product Number
CF880-15-03
Description
PVC 3C/16AWG CONTROL 300V
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 16 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.276" (7.01mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 829
Check for Additional Incoming Stock
All prices are in HUF
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1793,22000 Ft793,22 Ft
5709,59400 Ft3 547,97 Ft
10675,77500 Ft6 757,75 Ft
25633,34720 Ft15 833,68 Ft
50602,84800 Ft30 142,40 Ft
100573,64020 Ft57 364,02 Ft
250536,83228 Ft134 208,07 Ft
500510,31166 Ft255 155,83 Ft
1 000484,87017 Ft484 870,17 Ft
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
1 000319,10850 Ft319 108,50 Ft
2 000303,13802 Ft606 276,04 Ft
3 000294,09540 Ft882 286,20 Ft
5 000283,00588 Ft1 415 029,40 Ft
7 000275,87884 Ft1 931 151,88 Ft
10 000272,86188 Ft2 728 618,80 Ft
Manufacturers Standard Package
Unit Price without VAT:793,22000 Ft
Unit Price with VAT:1 007,38940 Ft