
E3SB24E00000QE | |
|---|---|
DigiKey Part Number | 3186-E3SB24E00000QETR-ND - Tape & Reel (TR) 3186-E3SB24E00000QECT-ND - Cut Tape (CT) 3186-E3SB24E00000QEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3SB24E00000QE |
Description | XTAL 3225 24MHZ, 10PF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,53000 Ft | 104,53 Ft |
| 10 | 91,92800 Ft | 919,28 Ft |
| 25 | 86,82400 Ft | 2 170,60 Ft |
| 50 | 83,19600 Ft | 4 159,80 Ft |
| 100 | 79,78330 Ft | 7 978,33 Ft |
| 250 | 75,43592 Ft | 18 858,98 Ft |
| 500 | 72,31838 Ft | 36 159,19 Ft |
| 1 000 | 69,32690 Ft | 69 326,90 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 64,83506 Ft | 194 505,18 Ft |
| 6 000 | 62,15358 Ft | 372 921,48 Ft |
| 9 000 | 60,63700 Ft | 545 733,00 Ft |
| 15 000 | 58,77952 Ft | 881 692,80 Ft |
| 21 000 | 57,58787 Ft | 1 209 345,27 Ft |
| 30 000 | 56,35149 Ft | 1 690 544,70 Ft |
| Unit Price without VAT: | 104,53000 Ft |
|---|---|
| Unit Price with VAT: | 132,75310 Ft |


