FX11B-100P-SV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX11B-100P-SV(21)

DigiKey Part Number
26-FX11B-100P-SV(21)TR-ND - Tape & Reel (TR)
26-FX11B-100P-SV(21)CT-ND - Cut Tape (CT)
26-FX11B-100P-SV(21)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FX11B-100P-SV(21)
Description
CONN HDR 100POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX11B-100P-SV(21) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
100
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
2.5mm
Height Above Board
0.084" (2.13mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 967
Check for Additional Incoming Stock
All prices are in HUF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 284,01000 Ft1 284,01 Ft
101 045,31000 Ft10 453,10 Ft
25963,50840 Ft24 087,71 Ft
50905,97960 Ft45 298,98 Ft
100851,97080 Ft85 197,08 Ft
250785,49076 Ft196 372,69 Ft
500738,70326 Ft369 351,63 Ft
* All Digi-Reel orders will add a 1 947,00 Ft reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000787,35474 Ft787 354,74 Ft
2 000749,80842 Ft1 499 616,84 Ft
3 000728,68487 Ft2 186 054,61 Ft
Manufacturers Standard Package
Unit Price without VAT:1 284,01000 Ft
Unit Price with VAT:1 630,69270 Ft