


R6013-00 | |
|---|---|
DigiKey Part Number | 952-3466-ND |
Manufacturer | |
Manufacturer Product Number | R6013-00 |
Description | BRD SPT SNAP FIT/LOCK NYLON 1/2" |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | R6013-00 Models |
Category | Length - Overall 0.870" (22.10mm) |
Manufacturer Harwin Inc. | Support Hole Diameter 0.157" (3.99mm) |
Packaging Bulk | Support Panel Thickness 0.063" (1.60mm) |
Part Status Obsolete | Mounting Hole Diameter 0.157" (4.00mm) |
Holding Type Snap Fit | Mounting Panel Thickness 0.063" (1.60mm) |
Mounting Type Snap Lock | Material Nylon |
Between Board Height 0.500" (12.70mm) 1/2" | Base Product Number |

