


M40-6204146R | |
|---|---|
DigiKey Part Number | 952-M40-6204146RTR-ND - Tape & Reel (TR) 952-M40-6204146RCT-ND - Cut Tape (CT) 952-M40-6204146RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M40-6204146R |
Description | CONN RCPT 41POS SMD TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 41 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | M40-6204146R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 41 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 476,28000 Ft | 1 476,28 Ft |
| 10 | 1 255,17200 Ft | 12 551,72 Ft |
| 25 | 1 176,61520 Ft | 29 415,38 Ft |
| 50 | 1 120,36960 Ft | 56 018,48 Ft |
| 100 | 1 066,86280 Ft | 106 686,28 Ft |
| 250 | 1 000,04944 Ft | 250 012,36 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 952,32084 Ft | 476 160,42 Ft |
| 1 000 | 906,90018 Ft | 906 900,18 Ft |
| 1 500 | 881,34361 Ft | 1 322 015,42 Ft |
| 2 500 | 850,17696 Ft | 2 125 442,40 Ft |
| 3 500 | 830,25720 Ft | 2 905 900,20 Ft |
| Unit Price without VAT: | 1 476,28000 Ft |
|---|---|
| Unit Price with VAT: | 1 874,87560 Ft |


