Similar



M40-6202146R | |
|---|---|
DigiKey Part Number | 952-M40-6202146RTR-ND - Tape & Reel (TR) 952-M40-6202146RCT-ND - Cut Tape (CT) 952-M40-6202146RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M40-6202146R |
Description | CONN RCPT 21POS SMD TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 21 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | M40-6202146R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 21 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 165,66000 Ft | 1 165,66 Ft |
| 10 | 990,97800 Ft | 9 909,78 Ft |
| 100 | 842,18100 Ft | 84 218,10 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 751,77388 Ft | 375 886,94 Ft |
| 1 000 | 715,90562 Ft | 715 905,62 Ft |
| 1 500 | 695,72645 Ft | 1 043 589,68 Ft |
| 2 500 | 671,12357 Ft | 1 677 808,93 Ft |
| 3 500 | 655,39579 Ft | 2 293 885,27 Ft |
| 5 000 | 639,13372 Ft | 3 195 668,60 Ft |
| Unit Price without VAT: | 1 165,66000 Ft |
|---|---|
| Unit Price with VAT: | 1 480,38820 Ft |


