


M40-6003146R | |
|---|---|
DigiKey Part Number | 952-3918-2-ND - Tape & Reel (TR) 952-3918-1-ND - Cut Tape (CT) 952-3918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M40-6003146R |
Description | CONN PLUG 31POS SMD TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 31 Position Connector Plug, Center Strip Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | M40-6003146R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 31 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 239,14000 Ft | 1 239,14 Ft |
| 10 | 1 052,43400 Ft | 10 524,34 Ft |
| 25 | 986,50240 Ft | 24 662,56 Ft |
| 50 | 939,34160 Ft | 46 967,08 Ft |
| 100 | 894,45200 Ft | 89 445,20 Ft |
| 250 | 838,43352 Ft | 209 608,38 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 798,42032 Ft | 399 210,16 Ft |
| 1 000 | 760,33096 Ft | 760 330,96 Ft |
| 1 500 | 738,90152 Ft | 1 108 352,28 Ft |
| 2 500 | 712,77070 Ft | 1 781 926,75 Ft |
| 3 500 | 696,06841 Ft | 2 436 239,44 Ft |
| Unit Price without VAT: | 1 239,14000 Ft |
|---|---|
| Unit Price with VAT: | 1 573,70780 Ft |


