MFR Recommended





M40-6001546 | |
|---|---|
DigiKey Part Number | 952-1857-ND |
Manufacturer | |
Manufacturer Product Number | M40-6001546 |
Description | CONN PLUG 15POS SMD TIN |
Customer Reference | |
Detailed Description | 15 Position Connector Plug, Center Strip Contacts Surface Mount Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 15 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |


