100 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold
Flecto Floating Connectors - Harwin
Harwin Flecto Floating Connectors PIO | DigiKey

F10-10110045R

DigiKey Part Number
952-F10-10110045RTR-ND - Tape & Reel (TR)
952-F10-10110045RCT-ND - Cut Tape (CT)
952-F10-10110045RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F10-10110045R
Description
0.5MM F 100 WAY SGL (13.40MM)
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
F10-10110045R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.020" (0.50mm)
Manufacturer
Harwin Inc.
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Board Guide, Pick and Place, Solder Retention
Part Status
Active
Contact Finish
Gold
Connector Type
Receptacle, Outer Shroud Contacts, Floating
Contact Finish Thickness
Flash
Number of Positions
100
Mated Stacking Heights
24.9mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in HUF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 801,49000 Ft1 801,49 Ft
101 530,50100 Ft15 305,01 Ft
251 434,60480 Ft35 865,12 Ft
501 366,02040 Ft68 301,02 Ft
1001 300,81940 Ft130 081,94 Ft
* All Digi-Reel orders will add a 1 947,00 Ft reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501 219,37756 Ft304 844,39 Ft
5001 161,19960 Ft580 599,80 Ft
7501 128,47209 Ft846 354,07 Ft
1 2501 088,56343 Ft1 360 704,29 Ft
1 7501 063,05365 Ft1 860 343,89 Ft
2 5001 036,67209 Ft2 591 680,23 Ft
Manufacturers Standard Package
Unit Price without VAT:1 801,49000 Ft
Unit Price with VAT:2 287,89230 Ft