
CDP1852CD3 | |
|---|---|
DigiKey Part Number | 2156-CDP1852CD3-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CDP1852CD3 |
Description | IC XPNDR PARALLEL 24SBDIP |
Customer Reference | |
Detailed Description | I/O Expander 8 Parallel 24-SBDIP |
Datasheet | Datasheet |
Category | Interrupt Output No |
Manufacturer Harris Corporation | Current - Output Source/Sink 4.4mA, 6.1mA |
Packaging Bulk | Voltage - Supply 4V ~ 6.5V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Number of I/O 8 | Package / Case 24-CDIP (0.600", 15.24mm) |
Interface Parallel | Supplier Device Package 24-SBDIP |
| Bulk: | 920 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 12 601,25857 Ft | 88 208,81 Ft |
| Unit Price without VAT: | 12 601,25857 Ft |
|---|---|
| Unit Price with VAT: | 16 003,59838 Ft |


