
X2C032000BA1H-HZ | |
|---|---|
DigiKey Part Number | 3226-X2C032000BA1H-HZTR-ND - Tape & Reel (TR) 3226-X2C032000BA1H-HZCT-ND - Cut Tape (CT) 3226-X2C032000BA1H-HZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X2C032000BA1H-HZ |
Description | HSX211S/32MHZ/10PF/10PPM/15PPM@- |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,34000 Ft | 170,34 Ft |
| 10 | 148,63000 Ft | 1 486,30 Ft |
| 25 | 140,54720 Ft | 3 513,68 Ft |
| 50 | 134,80240 Ft | 6 740,12 Ft |
| 100 | 129,22460 Ft | 12 922,46 Ft |
| 250 | 122,19056 Ft | 30 547,64 Ft |
| 500 | 117,14048 Ft | 58 570,24 Ft |
| 1 000 | 112,29414 Ft | 112 294,14 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 105,02185 Ft | 315 065,55 Ft |
| 6 000 | 100,67985 Ft | 604 079,10 Ft |
| 9 000 | 98,22458 Ft | 884 021,22 Ft |
| 15 000 | 95,21806 Ft | 1 428 270,90 Ft |
| 21 000 | 93,28874 Ft | 1 959 063,54 Ft |
| 30 000 | 91,28743 Ft | 2 738 622,90 Ft |
| Unit Price without VAT: | 170,34000 Ft |
|---|---|
| Unit Price with VAT: | 216,33180 Ft |

