
X1C024000B81H-HV | |
|---|---|
DigiKey Part Number | 3226-X1C024000B81H-HVTR-ND - Tape & Reel (TR) 3226-X1C024000B81H-HVCT-ND - Cut Tape (CT) 3226-X1C024000B81H-HVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X1C024000B81H-HV |
Description | HSX111S/24MHZ/8PF/10PPM/30PPM@-4 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 8pF 4-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
Operating Mode | Fundamental | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,87000 Ft | 159,87 Ft |
| 10 | 140,19700 Ft | 1 401,97 Ft |
| 25 | 132,57240 Ft | 3 314,31 Ft |
| 50 | 127,16140 Ft | 6 358,07 Ft |
| 100 | 121,87320 Ft | 12 187,32 Ft |
| 250 | 115,25684 Ft | 28 814,21 Ft |
| 500 | 110,48524 Ft | 55 242,62 Ft |
| 1 000 | 105,91345 Ft | 105 913,45 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 99,05527 Ft | 297 165,81 Ft |
| 6 000 | 94,96055 Ft | 569 763,30 Ft |
| 9 000 | 92,64493 Ft | 833 804,37 Ft |
| 15 000 | 89,80963 Ft | 1 347 144,45 Ft |
| 21 000 | 87,99014 Ft | 1 847 792,94 Ft |
| 30 000 | 86,10230 Ft | 2 583 069,00 Ft |
| Unit Price without VAT: | 159,87000 Ft |
|---|---|
| Unit Price with VAT: | 203,03490 Ft |

