
1414N4PHK | |
|---|---|
DigiKey Part Number | 1414N4PHK-ND |
Manufacturer | |
Manufacturer Product Number | 1414N4PHK |
Description | BOX STEEL GRAY 12"L X 10"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 12.000" L x 10.000" W (304.80mm x 254.00mm) X 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1414N4PHK Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 14 Gauge |
Part Status Active | Features Interior Panels |
Container Type Box | Ratings |
Size / Dimension 12.000" L x 10.000" W (304.80mm x 254.00mm) | Shipping Info Shipped from DigiKey |
Height 5.000" (127.00mm) | Weight 15 lbs (6.8 kg) |
Area (L x W) 120in² (774cm²) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN-3703 | Bud Industries | 0 | 377-1504-ND | 34 658,03000 Ft | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59 339,31000 Ft | 59 339,31 Ft |
| Unit Price without VAT: | 59 339,31000 Ft |
|---|---|
| Unit Price with VAT: | 75 360,92370 Ft |








