
3D70DEV-200 | |
|---|---|
DigiKey Part Number | 136-3D70DEV-200-ND |
Manufacturer | |
Manufacturer Product Number | 3D70DEV-200 |
Description | EVAL BOARD FOR 3D70VT-200 |
Customer Reference | |
Detailed Description | 3D70VT-200 - LCD Touch Screen Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Display | |
Function | LCD Touch Screen | |
Embedded | Yes | |
Utilized IC / Part | 3D70VT-200 | |
Primary Attributes | 7" 800x480 WVGA | |
Secondary Attributes | CAN/RS232/USB Interface(s), Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 423 625,56000 Ft | 423 625,56 Ft |
| Unit Price without VAT: | 423 625,56000 Ft |
|---|---|
| Unit Price with VAT: | 538 004,46120 Ft |

