
3D50DEV-300 | |
|---|---|
DigiKey Part Number | 136-3D50DEV-300-ND |
Manufacturer | |
Manufacturer Product Number | 3D50DEV-300 |
Description | EVAL BOARD FOR 3D50VT-300 |
Customer Reference | |
Detailed Description | 3D50 Human Interface Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Display | |
Function | Human Interface | |
Embedded | No | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |

