New at DigiKey
N-Channel 50 V 220mA 350mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS138

DigiKey Part Number
6557-BSS138TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSS138
Description
50V 220MA 1.7@10V N SOT-23
Customer Reference
Detailed Description
N-Channel 50 V 220mA 350mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Mfr
Rds On (Max) @ Id, Vgs
6Ohm @ 220mA, 4.5V
Packaging
Tape & Reel (TR)
Vgs(th) (Max) @ Id
1.5V @ 1mA
Part Status
Active
Power Dissipation (Max)
350mW
FET Type
Operating Temperature
-55°C ~ 150°C
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
50 V
Supplier Device Package
SOT-23
Current - Continuous Drain (Id) @ 25°C
Package / Case
Product Questions and Answers
Additional Resources
In-Stock: 10 000
MARKETPLACE PRODUCT
Will ship in approximately 90 days from GOODWORK
A separate shipping fee may apply.
All prices are in HUF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,35302 Ft10 059,06 Ft
Unit Price without VAT:3,35302 Ft
Unit Price with VAT:4,25834 Ft