


GSUB-0001 | |
|---|---|
DigiKey Part Number | 4719-GSUB-0001TR-ND - Tape & Reel (TR) 4719-GSUB-0001CT-ND - Cut Tape (CT) 4719-GSUB-0001DKR-ND - Digi-Reel® |
Manufacturer | Goertek Microelectronics Inc. |
Manufacturer Product Number | GSUB-0001 |
Description | UWB SiP MODULE LOW PWR ULTRA SM |
Customer Reference | |
Detailed Description | RF IC Transceiver, Filter General Purpose 6.489GHz ~ 7.987GHz 2 Channels 46-LGA (6.2x5.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Goertek Microelectronics Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Transceiver, Filter | |
Frequency | 6.489GHz ~ 7.987GHz | |
RF Type | General Purpose | |
Secondary Attributes | 2 Channels | |
Mounting Type | Surface Mount | |
Package / Case | 46-TFLGA Module | |
Supplier Device Package | 46-LGA (6.2x5.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7 518,59050 Ft | 1 503 718,10 Ft |
| 400 | 7 256,87645 Ft | 2 902 750,58 Ft |
| Unit Price without VAT: | 7 518,59050 Ft |
|---|---|
| Unit Price with VAT: | 9 548,60994 Ft |

