Image for P1020NSN2HFB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1020NSN2HFB

DigiKey Part Number
2156-P1020NSN2HFB-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
P1020NSN2HFB
Description
IC MPU QORIQ P1 800MHZ PBGA689
Customer Reference
Detailed Description
PowerPC e500v2 Microprocessor IC QorIQ P1 2 Core, 32-Bit 800MHz 689-TEPBGA II (31x31)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Freescale Semiconductor
Series
Packaging
Bulk
Part Status
Active
Core Processor
PowerPC e500v2
Number of Cores/Bus Width
2 Core, 32-Bit
Speed
800MHz
Co-Processors/DSP
-
RAM Controllers
DDR2, DDR3
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
10/100/1000Mbps (3)
SATA
-
USB
USB 2.0 + PHY (2)
Voltage - I/O
2.5V, 3.3V
Operating Temperature
0°C ~ 125°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
689-BBGA Exposed Pad
Supplier Device Package
689-TEPBGA II (31x31)
Additional Interfaces
DUART, I2C, MMC/SD, SPI
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 27 977,95 Ft flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:23
All prices are in HUF
Bulk
QuantityUnit PriceExt Price
329 825,72333 Ft89 477,17 Ft
Unit Price without VAT:29 825,72333 Ft
Unit Price with VAT:37 878,66863 Ft