
FT1MNTUM-26.0-T1 | |
|---|---|
DigiKey Part Number | 631-FT1MNTUM-26.0-T1CT-ND - Cut Tape (CT) 631-FT1MNTUM-26.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT1MNTUM-26.0-T1 |
Description | XTAL OSC TCXO 26.0000MHZ SNWV |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 1.68V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.68V ~ 3.63V |
Mfr | Frequency Stability ±500ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Output Clipped Sine Wave |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATX-13-F-26.000MHZ-F05-T | Abracon LLC | 218 | 535-ATX-13-F-26.000MHZ-F05-TCT-ND | 870,08000 Ft | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 836,26000 Ft | 836,26 Ft |
| 10 | 725,88900 Ft | 7 258,89 Ft |
| 25 | 686,35120 Ft | 17 158,78 Ft |
| 50 | 658,00440 Ft | 32 900,22 Ft |
| 100 | 630,79520 Ft | 63 079,52 Ft |
| 250 | 596,56368 Ft | 149 140,92 Ft |
| 500 | 571,91850 Ft | 285 959,25 Ft |
| Unit Price without VAT: | 836,26000 Ft |
|---|---|
| Unit Price with VAT: | 1 062,05020 Ft |

