Similar

APC-12-700 | |
|---|---|
DigiKey Part Number | 1866-1115-ND |
Manufacturer | |
Manufacturer Product Number | APC-12-700 |
Description | LED DRIVER CC AC/DC 9-18V 700MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 700mA 9 ~ 18V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | APC-12-700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 264VAC | |
Voltage - Output | 9 ~ 18V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 13 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OVP, SCP | |
Ratings | IP42 | |
Operating Temperature | -30°C ~ 70°C | |
Efficiency | 80% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.03" L x 1.57" W x 1.14" H (77.0mm x 40.0mm x 29.0mm) | |
Approval Agency | CCC, CE, cURus | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 936,94000 Ft | 1 936,94 Ft |
| 5 | 1 844,70000 Ft | 9 223,50 Ft |
| 10 | 1 752,46500 Ft | 17 524,65 Ft |
| 25 | 1 690,97520 Ft | 42 274,38 Ft |
| Unit Price without VAT: | 1 936,94000 Ft |
|---|---|
| Unit Price with VAT: | 2 459,91380 Ft |





