FQD6N50CTM is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 4 748
Unit Price: 527,34000 Ft
Datasheet

Similar


STMicroelectronics
In Stock: 2 500
Unit Price: 594,40000 Ft
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1 876
Unit Price: 713,28000 Ft
Datasheet
N-Channel 500 V 4.5A (Tc) 2.5W (Ta), 61W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 500 V 4.5A (Tc) 2.5W (Ta), 61W (Tc) Surface Mount TO-252AA
TO-252AA

FQD6N50CTM

DigiKey Part Number
FQD6N50CTMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FQD6N50CTM
Description
MOSFET N-CH 500V 4.5A DPAK
Customer Reference
Detailed Description
N-Channel 500 V 4.5A (Tc) 2.5W (Ta), 61W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
700 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
2.5W (Ta), 61W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
TO-252AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.2Ohm @ 2.25A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDD5N50NZTMonsemi4 748FDD5N50NZTMCT-ND527,34000 FtMFR Recommended
STD6N52K3STMicroelectronics2 500497-10118-1-ND594,40000 FtSimilar
TK7P50D(T6RSS-Q)Toshiba Semiconductor and Storage1 876264-TK7P50D(T6RSS-Q)CT-ND713,28000 FtSimilar
Obsolete
Marketplace Stock: 15 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

15 000In Stock
Ships from Flip Electronics