FQB50N06LTM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 8 337
Unit Price: 734,62000 Ft
Datasheet

Similar


Vishay Siliconix
In Stock: 653
Unit Price: 893,12000 Ft
Datasheet

Similar


Nexperia USA Inc.
In Stock: 75
Unit Price: 1 252,81000 Ft
Datasheet

Similar


Nexperia USA Inc.
In Stock: 16 381
Unit Price: 664,51000 Ft
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 332,35134 Ft
Datasheet

Similar


Vishay Siliconix
In Stock: 1 000
Unit Price: 957,13000 Ft
Datasheet

Similar


STMicroelectronics
In Stock: 933
Unit Price: 707,18000 Ft
Datasheet

Similar


STMicroelectronics
In Stock: 828
Unit Price: 1 030,29000 Ft
Datasheet

Similar


STMicroelectronics
In Stock: 3 297
Unit Price: 749,86000 Ft
Datasheet

Similar


STMicroelectronics
In Stock: 806
Unit Price: 1 170,51000 Ft
Datasheet
N-Channel 60 V 52.4A (Tc) 3.75W (Ta), 121W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 52.4A (Tc) 3.75W (Ta), 121W (Tc) Surface Mount TO-263 (D2PAK)
TO-263

FQB50N06LTM

DigiKey Part Number
FQB50N06LTMFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FQB50N06LTM
Description
MOSFET N-CH 60V 52.4A D2PAK
Customer Reference
Detailed Description
N-Channel 60 V 52.4A (Tc) 3.75W (Ta), 121W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 5 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
1630 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
3.75W (Ta), 121W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
TO-263 (D2PAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
21mOhm @ 26.2A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFS3806TRLPBFInfineon Technologies8 337IRFS3806TRLPBFCT-ND734,62000 FtSimilar
IRFZ48STRLPBFVishay Siliconix653742-IRFZ48STRLPBFCT-ND893,12000 FtSimilar
PSMN005-75B,118Nexperia USA Inc.751727-PSMN005-75B,118CT-ND1 252,81000 FtSimilar
PSMN015-60BS,118Nexperia USA Inc.16 3811727-7207-1-ND664,51000 FtSimilar
SIHFZ48RS-GE3Vishay Siliconix0742-SIHFZ48RS-GE3TR-ND332,35134 FtSimilar
Obsolete
Marketplace Stock: 18 400 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

18 400In Stock
Ships from Flip Electronics