
PT15-21B/TR8 | |
|---|---|
DigiKey Part Number | 1080-1379-2-ND - Tape & Reel (TR) 1080-1379-1-ND - Cut Tape (CT) 1080-1379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT15-21B/TR8 |
Description | SENSOR PHOTO 940NM TOP VIEW 1206 |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | - | |
Power - Max | 75 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,56000 Ft | 113,56 Ft |
| 10 | 78,82400 Ft | 788,24 Ft |
| 100 | 55,67780 Ft | 5 567,78 Ft |
| 500 | 45,25032 Ft | 22 625,16 Ft |
| 1 000 | 41,80344 Ft | 41 803,44 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 37,36013 Ft | 112 080,39 Ft |
| 6 000 | 35,09227 Ft | 210 553,62 Ft |
| 9 000 | 33,92809 Ft | 305 352,81 Ft |
| 15 000 | 32,61221 Ft | 489 183,15 Ft |
| 21 000 | 31,82956 Ft | 668 420,76 Ft |
| 30 000 | 31,06556 Ft | 931 966,80 Ft |
| 75 000 | 29,37904 Ft | 2 203 428,00 Ft |
| Unit Price without VAT: | 113,56000 Ft |
|---|---|
| Unit Price with VAT: | 144,22120 Ft |











