
FTL33-AA4N3ABW5J+L3 | |
|---|---|
DigiKey Part Number | 4614-FTL33-AA4N3ABW5J+L3-ND |
Manufacturer | |
Manufacturer Product Number | FTL33-AA4N3ABW5J+L3 |
Description | FTL33-AA4N3ABW5J+L3 ENDRESS+HAUS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch PNP Output Threaded |
Datasheet | Datasheet |
Category | Output Configuration PNP |
Manufacturer Endress+Hauser | Current 15 mA |
Series | Mounting Type Threaded |
Packaging Box | Material - Housing & Prism 316 Stainless Steel |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Liquid | Voltage Rating 10V ~ 30V |
Output Type Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134 660,03000 Ft | 134 660,03 Ft |
| Unit Price without VAT: | 134 660,03000 Ft |
|---|---|
| Unit Price with VAT: | 171 018,23810 Ft |

