
TFS5-V | |
|---|---|
DigiKey Part Number | 6215-TFS5-V-ND |
Manufacturer | |
Manufacturer Product Number | TFS5-V |
Description | FAN CONTROL TOGGLE VARIABLE SP 5 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fan AC Fan Speed Control Unit For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Wiring Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | AC Fan Speed Control Unit | |
Fits Fan Size | - | |
Length | 1.95" (49.5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6 435,57410 Ft | 643 557,41 Ft |
| Unit Price without VAT: | 6 435,57410 Ft |
|---|---|
| Unit Price with VAT: | 8 173,17911 Ft |

