
SFS15P-BK | |
|---|---|
DigiKey Part Number | 6215-SFS15P-BK-ND |
Manufacturer | |
Manufacturer Product Number | SFS15P-BK |
Description | FAN CNTL SLD SP/3WAY 3SPD 1.5A P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fan AC Fan Speed Control Unit For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Wiring Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | AC Fan Speed Control Unit | |
Fits Fan Size | - | |
Length | 1.99" (50.5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7 512,96260 Ft | 751 296,26 Ft |
| Unit Price without VAT: | 7 512,96260 Ft |
|---|---|
| Unit Price with VAT: | 9 541,46250 Ft |

