
SDC15-B | |
|---|---|
DigiKey Part Number | 6215-SDC15-B-ND |
Manufacturer | |
Manufacturer Product Number | SDC15-B |
Description | FAN/DIM COMB SLD SP 3SPD 1.5A 30 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fan AC Fan Speed Control Unit For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Wiring Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | AC Fan Speed Control Unit | |
Fits Fan Size | - | |
Length | 2.02" (51.3mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7 540,70320 Ft | 754 070,32 Ft |
| Unit Price without VAT: | 7 540,70320 Ft |
|---|---|
| Unit Price with VAT: | 9 576,69306 Ft |

