
SU6000RT4U | |
|---|---|
DigiKey Part Number | SU6000RT4U-ND |
Manufacturer | |
Manufacturer Product Number | SU6000RT4U |
Description | UPS 6KVA 4200W 12OUT RACK MOUNT |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 6kVA / 4200W 120V, 208V, 240V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Online (Double Conversion) | |
Applications | Network, Single Phase | |
Form | Rackmount | |
Power - Rated | 6kVA / 4200W | |
AC Outlets | 12 (UPS) | |
Backup Time - Max Load | 8 minutes | |
Media Lines Protected | - | |
Voltage - Output | 120V, 208V, 240V | |
Input Connector | NEMA L14-30P | |
Output Connector | NEMA 5-20R (8), NEMA L6-20R (2), NEMA L6-30R (2) | |
Cord Length | 10' (3.05m) | |
Size / Dimension | 30.748" L x 17.480" W (781.00mm x 444.00mm) | |
Height | 7.008" (178.00mm) | |
Weight | 150 lbs (68 kg) |

