Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MOVHE07V300Y-AP | |
|---|---|
DigiKey Part Number | 283-MOVHE07V300Y-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MOVHE07V300Y-AP |
Description | VARISTOR 470V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 517 V |
Manufacturer Eaton - Electronics Division | Current - Surge 1.75 kA |
Series | Energy 42J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 105 pF @ 1 kHz |
Maximum AC Volts 300 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 470 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOVHE07V300Y | Eaton - Electronics Division | 3 965 | 283-MOVHE07V300Y-ND | 48,77000 Ft | Parametric Equivalent |
| 471KH07J | YAGEO | 0 | 13-471KH07J-ND | 20,29797 Ft | Parametric Equivalent |
| 471KH07J-F | YAGEO | 0 | 13-471KH07J-F-ND | 21,31149 Ft | Parametric Equivalent |
| 471KH07J-FTB | YAGEO | 0 | 13-471KH07J-FTB-ND | 25,57440 Ft | Parametric Equivalent |
| 471KH07J-FTR | YAGEO | 0 | 13-471KH07J-FTR-ND | 25,57440 Ft | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 20,52292 Ft | 25 653,65 Ft |
| Unit Price without VAT: | 20,52292 Ft |
|---|---|
| Unit Price with VAT: | 26,06411 Ft |



