New at DigiKey
63A 1 kVDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKC25-63-T

DigiKey Part Number
283-EKC25-63-T-ND
Manufacturer
Manufacturer Product Number
EKC25-63-T
Description
EKC25 63A 1000V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
63A 1 kVDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
63A
Voltage Rating - AC
-
Voltage Rating - DC
1 kVDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
50kA
Package / Case
Rectangular, Blade
Size / Dimension
4.528" L x 0.866" W x 0.984" H (115.00mm x 22.00mm x 25.00mm)
Grade
-
Qualification
-
Melting I²t
930.0
DC Cold Resistance
0.0022 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in HUF
Box
QuantityUnit PriceExt Price
117 007,28000 Ft17 007,28 Ft
514 107,49200 Ft70 537,46 Ft
1013 013,30800 Ft130 133,08 Ft
8010 192,59450 Ft815 407,56 Ft
1609 385,92188 Ft1 501 747,50 Ft
3208 637,20869 Ft2 763 906,78 Ft
Manufacturers Standard Package
Unit Price without VAT:17 007,28000 Ft
Unit Price with VAT:21 599,24560 Ft