
EKC25-125-T | |
|---|---|
DigiKey Part Number | 283-EKC25-125-T-ND |
Manufacturer | |
Manufacturer Product Number | EKC25-125-T |
Description | EKC25 125A 1000V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 125A 1 kVDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 125A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 4.528" L x 0.866" W x 0.984" H (115.00mm x 22.00mm x 25.00mm) | |
Grade | - | |
Qualification | - | |
Melting I²t | 4520.0 | |
DC Cold Resistance | 0.000955 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 414,76000 Ft | 17 414,76 Ft |
| 5 | 14 445,50000 Ft | 72 227,50 Ft |
| 10 | 13 324,93000 Ft | 133 249,30 Ft |
| 80 | 10 436,45625 Ft | 834 916,50 Ft |
| 160 | 9 610,28638 Ft | 1 537 645,82 Ft |
| 320 | 8 843,46413 Ft | 2 829 908,52 Ft |
| Unit Price without VAT: | 17 414,76000 Ft |
|---|---|
| Unit Price with VAT: | 22 116,74520 Ft |

