
EKC25-100-T | |
|---|---|
DigiKey Part Number | 283-EKC25-100-T-ND |
Manufacturer | |
Manufacturer Product Number | EKC25-100-T |
Description | EKC25 100A 1000V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100A 1 kVDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 100A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 4.528" L x 0.866" W x 0.984" H (115.00mm x 22.00mm x 25.00mm) | |
Grade | - | |
Qualification | - | |
Melting I²t | 2545.0 | |
DC Cold Resistance | 0.001259 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 800,20000 Ft | 16 800,20 Ft |
| 5 | 13 938,48800 Ft | 69 692,44 Ft |
| 10 | 12 856,99600 Ft | 128 569,96 Ft |
| 80 | 10 070,51750 Ft | 805 641,40 Ft |
| 160 | 9 273,53088 Ft | 1 483 764,94 Ft |
| 320 | 8 533,86700 Ft | 2 730 837,44 Ft |
| Unit Price without VAT: | 16 800,20000 Ft |
|---|---|
| Unit Price with VAT: | 21 336,25400 Ft |

