
SK54SMC | |
|---|---|
DigiKey Part Number | 4878-SK54SMCTR-ND - Tape & Reel (TR) 4878-SK54SMCCT-ND - Cut Tape (CT) 4878-SK54SMCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK54SMC |
Description | DIODE SCHOTTKY 40V 5A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SK54SMC Models |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 5 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 150 µA @ 40 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -50°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBC540-HF | Comchip Technology | 50 659 | 641-1733-1-ND | 0,94000 Ft | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,51000 Ft | 158,51 Ft |
| 10 | 97,54200 Ft | 975,42 Ft |
| 100 | 61,72610 Ft | 6 172,61 Ft |
| 500 | 46,25948 Ft | 23 129,74 Ft |
| 1 000 | 41,26044 Ft | 41 260,44 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 34,89478 Ft | 104 684,34 Ft |
| 6 000 | 31,68604 Ft | 190 116,24 Ft |
| 9 000 | 30,05017 Ft | 270 451,53 Ft |
| 15 000 | 28,21150 Ft | 423 172,50 Ft |
| 21 000 | 27,12230 Ft | 569 568,30 Ft |
| 30 000 | 26,06374 Ft | 781 912,20 Ft |
| Unit Price without VAT: | 158,51000 Ft |
|---|---|
| Unit Price with VAT: | 201,30770 Ft |


