
ZXMP10A17E6TA | |
|---|---|
DigiKey Part Number | ZXMP10A17E6TR-ND - Tape & Reel (TR) ZXMP10A17E6CT-ND - Cut Tape (CT) ZXMP10A17E6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMP10A17E6TA |
Description | MOSFET P-CH 100V 1.3A SOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 1.3A (Ta) 1.1W (Ta) Surface Mount SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 350mOhm @ 1.4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.1 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 424 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-26 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 420,84000 Ft | 420,84 Ft |
| 10 | 263,52600 Ft | 2 635,26 Ft |
| 100 | 173,24580 Ft | 17 324,58 Ft |
| 500 | 134,42832 Ft | 67 214,16 Ft |
| 1 000 | 121,92670 Ft | 121 926,70 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 106,04389 Ft | 318 131,67 Ft |
| 6 000 | 98,04793 Ft | 588 287,58 Ft |
| 9 000 | 93,97498 Ft | 845 774,82 Ft |
| 15 000 | 89,39933 Ft | 1 340 989,95 Ft |
| 21 000 | 86,69034 Ft | 1 820 497,14 Ft |
| 30 000 | 84,05878 Ft | 2 521 763,40 Ft |
| Unit Price without VAT: | 420,84000 Ft |
|---|---|
| Unit Price with VAT: | 534,46680 Ft |







