
PD3Z284C4V7-7 | |
|---|---|
DigiKey Part Number | PD3Z284C4V7DITR-ND - Tape & Reel (TR) PD3Z284C4V7DICT-ND - Cut Tape (CT) PD3Z284C4V7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD3Z284C4V7-7 |
Description | DIODE ZENER 4.7V 500MW PWRDI323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±6% Surface Mount PowerDI™ 323 |
Datasheet | Datasheet |
EDA/CAD Models | PD3Z284C4V7-7 Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package PowerDI™ 323 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,15000 Ft | 262,15 Ft |
| 10 | 161,85900 Ft | 1 618,59 Ft |
| 100 | 104,61420 Ft | 10 461,42 Ft |
| 500 | 79,87504 Ft | 39 937,52 Ft |
| 1 000 | 71,89485 Ft | 71 894,85 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 61,75044 Ft | 185 251,32 Ft |
| 6 000 | 56,64013 Ft | 339 840,78 Ft |
| 9 000 | 54,03612 Ft | 486 325,08 Ft |
| 15 000 | 51,11019 Ft | 766 652,85 Ft |
| 21 000 | 49,37794 Ft | 1 036 936,74 Ft |
| 30 000 | 47,69417 Ft | 1 430 825,10 Ft |
| Unit Price without VAT: | 262,15000 Ft |
|---|---|
| Unit Price with VAT: | 332,93050 Ft |





