Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100MHz 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSF0204T14-13

DigiKey Part Number
31-LSF0204T14-13TR-ND - Tape & Reel (TR)
31-LSF0204T14-13CT-ND - Cut Tape (CT)
31-LSF0204T14-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSF0204T14-13
Description
IC XLTR VL BIDIR 14-TSSOP
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100MHz 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
0.8 V ~ 4.5 V
Manufacturer
Diodes Incorporated
Voltage - VCCB
1.8 V ~ 5.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Type
Open Drain, Push-Pull, Tri-State
Part Status
Active
Data Rate
100MHz
Translator Type
Voltage Level
Operating Temperature
-40°C ~ 125°C (TA)
Channel Type
Bidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Channels per Circuit
4
Supplier Device Package
14-TSSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 378
Check for Additional Incoming Stock
All prices are in HUF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1128,02000 Ft128,02 Ft
1089,61700 Ft896,17 Ft
2579,74080 Ft1 993,52 Ft
10069,07220 Ft6 907,22 Ft
25063,96344 Ft15 990,86 Ft
50060,87866 Ft30 439,33 Ft
1 00058,39132 Ft58 391,32 Ft
* All Digi-Reel orders will add a 1 947,00 Ft reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50055,66745 Ft139 168,62 Ft
5 00054,05495 Ft270 274,75 Ft
7 50053,24758 Ft399 356,85 Ft
12 50052,35271 Ft654 408,88 Ft
17 50051,82950 Ft907 016,25 Ft
25 00051,32645 Ft1 283 161,25 Ft
Manufacturers Standard Package
Unit Price without VAT:128,02000 Ft
Unit Price with VAT:162,58540 Ft