JR4N1-CL1-1F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 127
Unit Price: 70,22000 Ft
Datasheet
Cable Assembly Coaxial RP-SMA to N-Type 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JR4N1-CL1-1F

DigiKey Part Number
JR4N1-CL1-1F-ND
Manufacturer
Manufacturer Product Number
JR4N1-CL1-1F
Description
COAX CBL RP-SMA TO N-TYPE 12"
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to N-Type 12.00" (304.80mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
RP-SMA to N-Type
1st Connector
RP-SMA Plug
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
-
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes