
5571005203F | |
|---|---|
DigiKey Part Number | 350-2749-ND |
Manufacturer | |
Manufacturer Product Number | 5571005203F |
Description | LED PNL IND WHITE 17.80MM LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White 24V 16mA Wire Leads - 0.50" (12.70mm) |
Datasheet | Datasheet |
Category | Current 16mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.69" (17.53mm) |
Packaging Bulk | Lens Size 17.80mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Termination Style Wire Leads - 0.50" (12.70mm) |
Lamp Color White | Ingress Protection Water Resistant |
Ratings DC | Base Product Number |
Voltage 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 029,34000 Ft | 6 029,34 Ft |
| 10 | 4 772,87200 Ft | 47 728,72 Ft |
| 100 | 4 044,22980 Ft | 404 422,98 Ft |
| 500 | 3 728,23514 Ft | 1 864 117,57 Ft |
| Unit Price without VAT: | 6 029,34000 Ft |
|---|---|
| Unit Price with VAT: | 7 657,26180 Ft |


