
GBU4J-T | |
|---|---|
DigiKey Part Number | 2721-GBU4J-T-ND |
Manufacturer | |
Manufacturer Product Number | GBU4J-T |
Description | BRIDGE RECT 1PHASE 600V 2.8A GBU |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBU |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 2.8 A |
Manufacturer Diotec Semiconductor | Voltage - Forward (Vf) (Max) @ If 1 V @ 4 A |
Packaging Tube | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-SIP, GBU |
Voltage - Peak Reverse (Max) 600 V | Supplier Device Package GBU |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 533,27240 Ft | 79 990,86 Ft |
| 300 | 271,00530 Ft | 81 301,59 Ft |
| 600 | 141,66002 Ft | 84 996,01 Ft |
| 1 200 | 107,79452 Ft | 129 353,42 Ft |
| Unit Price without VAT: | 533,27240 Ft |
|---|---|
| Unit Price with VAT: | 677,25595 Ft |

