
0693-P | |
|---|---|
DigiKey Part Number | 1722-1343-ND |
Manufacturer | |
Manufacturer Product Number | 0693-P |
Description | HANDLE PHENOLIC TAPER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Phenolic Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 2.620" (66.55mm) | |
Length - Center to Center | - | |
Thread/Screw/Hole Size | 1/4"-20 | |
Material | Phenolic | |
Mounting Type | Screw Holes, Back |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 915,23000 Ft | 915,23 Ft |
| 5 | 776,44000 Ft | 3 882,20 Ft |
| 10 | 727,49300 Ft | 7 274,93 Ft |
| 25 | 670,90240 Ft | 16 772,56 Ft |
| 50 | 633,35440 Ft | 31 667,72 Ft |
| 100 | 599,89640 Ft | 59 989,64 Ft |
| 250 | 560,98052 Ft | 140 245,13 Ft |
| 500 | 535,09252 Ft | 267 546,26 Ft |
| 1 000 | 511,90664 Ft | 511 906,64 Ft |
| Unit Price without VAT: | 915,23000 Ft |
|---|---|
| Unit Price with VAT: | 1 162,34210 Ft |



